Amphenol India, M85049Size 10 Straight Circular Connector Backshell Strain Relief, For Use With Connector
- RS Stock No.:
- 226-8732
- Mfr. Part No.:
- M85049/52-1-10W
- Manufacturer:
- Amphenol India
Get a bulk buy discount
Add 5 more to save €2.30
View bulk pricing optionsSubtotal (1 unit)*
€10.52
(exc. VAT)
€12.94
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.52 | - |
| 5 - 9 | €10.06 | €2.30 |
| 10 + | €9.48 | €10.40 |
*price indicative
- RS Stock No.:
- 226-8732
- Mfr. Part No.:
- M85049/52-1-10W
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| For Use With | Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 10 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Grey | |
| Length | 18.8mm | |
| Strain Relief | Yes | |
| Series | M85049 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
For Use With Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 10 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Grey | ||
Length 18.8mm | ||
Strain Relief Yes | ||
Series M85049 | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Amphenol India straight strain relief clamp has 10 connector shell size.
Cadmium olive drab finish
