Amphenol India, M85049Size 22 Straight Circular Connector Backshell Strain Relief, For Use With Connector

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€19.09

(exc. VAT)

€23.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€19.09-
5 - 9€18.264%
10 +€17.209%

*price indicative

RS Stock No.:
226-8742
Mfr. Part No.:
M85049/60-1W22
Manufacturer:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

For Use With

Connector

Product Type

Circular Connector Backshell

Shell Size

22

Orientation

Straight

Gender

Female

Housing Material

Aluminium Alloy

Colour

Black

Length

30.15mm

Strain Relief

Yes

Series

M85049

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
IN
The Amphenol India straight shrink boot adapter has 22 connector shell size.

Cadmium olive drab finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy