Amphenol India, M85049Size 7/12 Straight Circular Connector Backshell Strain Relief, For Use With Connector
- RS Stock No.:
- 226-8748
- Mfr. Part No.:
- M85049/82-12W03
- Manufacturer:
- Amphenol India
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€65.65
(exc. VAT)
€80.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €65.65 |
| 5 - 9 | €62.76 |
| 10 + | €59.09 |
*price indicative
- RS Stock No.:
- 226-8748
- Mfr. Part No.:
- M85049/82-12W03
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector | |
| Shell Size | 7/12 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Black | |
| Length | 42.16mm | |
| Strain Relief | Yes | |
| Series | M85049 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Backshell | ||
For Use With Connector | ||
Shell Size 7/12 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Black | ||
Length 42.16mm | ||
Strain Relief Yes | ||
Series M85049 | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India straight band lock adapter has 7/12 connector shell size.
Cadmium olive drab finish
