Amphenol India, M85049Size 17 Right Angle Circular Connector Backshell, For Use With Connector
- RS Stock No.:
- 226-8764
- Mfr. Part No.:
- M85049/90-17Z03
- Manufacturer:
- Amphenol India
Get a bulk buy discount
Add 5 more to save €14.05
View bulk pricing optionsSubtotal (1 unit)*
€74.51
(exc. VAT)
€91.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €74.51 | - |
| 5 - 9 | €71.70 | €14.05 |
| 10 + | €69.77 | €47.40 |
*price indicative
- RS Stock No.:
- 226-8764
- Mfr. Part No.:
- M85049/90-17Z03
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector | |
| Shell Size | 17 | |
| Orientation | Right Angle | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Black | |
| Strain Relief | No | |
| Series | M85049 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Backshell | ||
For Use With Connector | ||
Shell Size 17 | ||
Orientation Right Angle | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Black | ||
Strain Relief No | ||
Series M85049 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol India right angle band lock adapter has 17 connector shell size.
Zinc cobalt black finish
Related links
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol Limited For Use With Connector
- Amphenol Limited For Use With MIL-DTL-38999 Series III
