Amphenol India, M85049Size 11 Right Angle Circular Connector Backshell Strain Relief, For Use With Connector
- RS Stock No.:
- 226-8774
- Mfr. Part No.:
- M85049/92-11T
- Manufacturer:
- Amphenol India
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.06
(exc. VAT)
€41.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €34.06 |
| 5 - 9 | €33.12 |
| 10 + | €32.23 |
*price indicative
- RS Stock No.:
- 226-8774
- Mfr. Part No.:
- M85049/92-11T
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector | |
| Shell Size | 11 | |
| Orientation | Right Angle | |
| Gender | Female | |
| Colour | Brown | |
| Strain Relief | Yes | |
| Series | M85049 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Backshell | ||
For Use With Connector | ||
Shell Size 11 | ||
Orientation Right Angle | ||
Gender Female | ||
Colour Brown | ||
Strain Relief Yes | ||
Series M85049 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol India right angle composite strain relief has 11 shell size.
Cadmium finish
Related links
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
