Polamco, 91Size 18 Straight Circular Connector Backshell, For Use With PATT 105, PATT 603, MIL-DTL-26482 Series I
- RS Stock No.:
- 241-1345
- Mfr. Part No.:
- 91D1-18-12-1-ZB
- Manufacturer:
- Polamco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-1345
- Mfr. Part No.:
- 91D1-18-12-1-ZB
- Manufacturer:
- Polamco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polamco | |
| For Use With | PATT 105, PATT 603, MIL-DTL-26482 Series I | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 18 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Black | |
| Thread Size | UNEF 1-1/16-18 | |
| Length | 34mm | |
| Strain Relief | No | |
| Series | 91 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Polamco | ||
For Use With PATT 105, PATT 603, MIL-DTL-26482 Series I | ||
Product Type Circular Connector Backshell | ||
Shell Size 18 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Black | ||
Thread Size UNEF 1-1/16-18 | ||
Length 34mm | ||
Strain Relief No | ||
Series 91 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
91 Series Spin Coupling Backshells, Polamco
Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.
Note
Series 1 fits all 62GB, AB05 and MIL-C-26482(US) solder connectors,Series 2 fits the commercial threaded (MIL-C-5015) connectors,Series 3 fits the industrial bayonet (MIL-C-5015) connectors,Series 4 fits professional threaded (MILD38999) connectors
