Amphenol Air LB, ECTA 133Size 1 Straight Circular Connector Backshell, For Use With ECTA 133 Connector Series

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€51.85

(exc. VAT)

€63.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€51.85-
10 - 24€50.043%
25 - 49€48.476%
50 - 99€46.869%
100 +€44.6513%

*price indicative

RS Stock No.:
248-3579
Mfr. Part No.:
13301DS2
Manufacturer:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

For Use With

ECTA 133 Connector Series

Product Type

Circular Connector Backshell

Shell Size

1

Orientation

Straight

Housing Material

Aluminium Alloy

IP Rating

IP66, IP67

Series

ECTA 133

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Amphenol Air LB ECTA Push pull circular connector is an aluminium backshell. This ECTA 133 connector with push pull locking system is used wherever it is necessary to insert it safely and blindly. It is particularly suitable for indoor use, in industry, in railways, in apparatus and vehicle construction and diagnostics.

Operating temperature range is from -40 °C to + 125 °C

Locking system is Push Pull

Can be used with connectors series 1331

Shell material is aluminium alloy with a nickel plated finish

Mating or unmating operations are 1000 operations for all shell types

Protection class is IP66 or 67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy