Amphenol Limited, M85049Size 13 mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV
- RS Stock No.:
- 248-5108
- Mfr. Part No.:
- M85049/88-13N02
- Manufacturer:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save €20.40
View bulk pricing optionsSubtotal (1 unit)*
€55.78
(exc. VAT)
€68.61
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €55.78 | - |
| 10 - 24 | €53.74 | €20.40 |
| 25 - 99 | €51.20 | €114.50 |
| 100 - 249 | €49.44 | €634.00 |
| 250 + | €47.68 | €2,025.00 |
*price indicative
- RS Stock No.:
- 248-5108
- Mfr. Part No.:
- M85049/88-13N02
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Backshell | |
| For Use With | MIL-DTL-38999 Series III & IV Circular Connector Family L | |
| Shell Size | 13 mm | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Strain Relief | No | |
| Series | M85049 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Backshell | ||
For Use With MIL-DTL-38999 Series III & IV Circular Connector Family L | ||
Shell Size 13 mm | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Strain Relief No | ||
Series M85049 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol straight band lock adapter has 13 connector shell size.
Electroless nickel finish
Related links
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III
