Amphenol Limited, M85049Size 15 mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€41.91

(exc. VAT)

€51.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€41.91
10 - 24€40.38
25 - 99€38.47
100 - 249€37.14
250 +€35.82

*price indicative

RS Stock No.:
248-5111
Mfr. Part No.:
M85049/88-15W02
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Circular Connector Backshell

For Use With

MIL-DTL-38999 Series III & IV Circular Connector Family L

Shell Size

15 mm

Orientation

Straight

Housing Material

Aluminium Alloy

Strain Relief

No

Series

M85049

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
IN
The Amphenol straight band lock adapter has 15 connector shell size.

Cadmium olive drab over electroless nickel finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy