Amphenol Limited, M85049Size 9 mm Right Angle Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV
- RS Stock No.:
- 248-5121
- Mfr. Part No.:
- M85049/90-09W03
- Manufacturer:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€74.70
(exc. VAT)
€91.88
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 19 February 2027
- Plus 4 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €74.70 | - |
| 10 - 24 | €71.98 | 3% |
| 25 - 99 | €68.58 | 8% |
| 100 - 249 | €66.21 | 11% |
| 250 + | €63.83 | 14% |
*price indicative
- RS Stock No.:
- 248-5121
- Mfr. Part No.:
- M85049/90-09W03
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | MIL-DTL-38999 Series III & IV Circular Connector Family L | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 9 mm | |
| Orientation | Right Angle | |
| Housing Material | Aluminium Alloy | |
| Colour | Olive Drab | |
| Strain Relief | No | |
| Series | M85049 | |
| Standards/Approvals | MIL-DTL-38999 Series III, SAE-85049, MIL-DTL-38999 SERIES I | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With MIL-DTL-38999 Series III & IV Circular Connector Family L | ||
Product Type Circular Connector Backshell | ||
Shell Size 9 mm | ||
Orientation Right Angle | ||
Housing Material Aluminium Alloy | ||
Colour Olive Drab | ||
Strain Relief No | ||
Series M85049 | ||
Standards/Approvals MIL-DTL-38999 Series III, SAE-85049, MIL-DTL-38999 SERIES I | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol 90° band lock adapter has 9 connector shell size.
Cadmium olive drab over electroless nickel finish
Related links
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
