Amphenol Air LB, VGSize 16 Straight Circular Connector Backshell, For Use With Military Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€73.26

(exc. VAT)

€90.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 42 unit(s) shipping from 15 December 2026
  • Plus 25 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€73.26
10 - 24€71.14
25 - 49€68.34
50 - 99€66.30
100 +€64.55

*price indicative

RS Stock No.:
251-2859
Mfr. Part No.:
VG96912L16
Manufacturer:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Product Type

Circular Connector Backshell

For Use With

Military Connector

Shell Size

16

Orientation

Straight

Housing Material

Aluminium Alloy

IP Rating

IP67

Series

VG

Standards/Approvals

MIL-DTL-38999 III, VG95234, VG95319-1006/-1007/-1008/-1016, VG96944, VG96912, VG95328

Non Compliant

COO (Country of Origin):
DE
The Amphenol Air LB backshell for connectors is shielded with bayonet locking in sizes 8 to 24 and is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of cruci

Very high contact density

100% contact protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy