Amphenol Limited, BB1Size 9 mm Straight Circular Connector Backshell, For Use With Circular Connector
- RS Stock No.:
- 261-5000
- Mfr. Part No.:
- M85049/69-9W
- Manufacturer:
- Amphenol Limited
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.12
(exc. VAT)
€13.68
(inc. VAT)
- RS Stock No.:
- 261-5000
- Mfr. Part No.:
- M85049/69-9W
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | Circular Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 9 mm | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Series | BB1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With Circular Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 9 mm | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Series BB1 | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Ltd shrink boot adapter is a good option when the unshielded cables are terminated with heat shrink boots. Using the heat shrink boot is one way of providing environmental protection and strain relief to cable termination. Using a suitable adapter is essential here to ensure the repairability.
Provides sufficient space inside for cable looping
Used with heat shrink boots
Related links
- Amphenol Limited For Use With Circular Connector
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With Circular Connector
- Amphenol Limited Strain Relief Silver Strain Relief, Shell Size 9 for use with Cables
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III

