ITT CannonSize 16 Straight Circular Connector Backshell, For Use With Jacketed Cable, 36-Way
- RS Stock No.:
- 265-9806
- Mfr. Part No.:
- TNA16CC-SE00L / 192993-0084
- Manufacturer:
- ITT Cannon
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€41.66
(exc. VAT)
€51.24
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 11 December 2026
- Plus 100 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €41.66 |
| 20 - 39 | €37.50 |
| 40 + | €33.76 |
*price indicative
- RS Stock No.:
- 265-9806
- Mfr. Part No.:
- TNA16CC-SE00L / 192993-0084
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector Backshell | |
| For Use With | Jacketed Cable | |
| Shell Size | 16 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Nylon | |
| Colour | Silver | |
| Length | 88.5mm | |
| IP Rating | IP67 | |
| Number of Contacts | 36 | |
| Strain Relief | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Backshell | ||
For Use With Jacketed Cable | ||
Shell Size 16 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Nylon | ||
Colour Silver | ||
Length 88.5mm | ||
IP Rating IP67 | ||
Number of Contacts 36 | ||
Strain Relief No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Shielded Backshell
Provides cable shielding termination
Internal braid is grounded to outer shell
Available in a standard or large cable exit
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Related links
- ITT CannonSize 16 Straight Circular Connector Backshell, For Use With Conduit
- ITT Cannon For Use With Unsealed Plug and Receptacles, 36-Way
- ITT Cannon For Use With Jacketed Cable
- ITT CannonSize 14 mm Cable Clamp Strain Relief, For Use With jacketed Cables
- ITT Cannon For Use With Unsealed Plugs and Receptables, 8-Way
- ITT Cannon For Use With Unsealed Plugs and Receptables,
- ITT CannonSize 24 Straight Circular Connector Backshell, For Use With Conduit
- ITT Cannon For Use With Unsealed Plug and Receptacles, 36-Way
