Amphenol Limited, BK4Size 14 Right Angle Circular Connector Backshell, For Use With MIL-C 26482 Connector
- RS Stock No.:
- 689-8979
- Mfr. Part No.:
- BK4ARN14099XY
- Manufacturer:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€102.08
(exc. VAT)
€125.56
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €102.08 | - |
| 10 - 24 | €96.97 | 5% |
| 25 + | €91.87 | 10% |
*price indicative
- RS Stock No.:
- 689-8979
- Mfr. Part No.:
- BK4ARN14099XY
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Backshell | |
| For Use With | MIL-C 26482 Connector | |
| Shell Size | 14 | |
| Orientation | Right Angle | |
| Gender | Female | |
| Housing Material | Zinc Plated Aluminium | |
| Colour | Black | |
| Length | 30.98mm | |
| Strain Relief | No | |
| Series | BK4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Backshell | ||
For Use With MIL-C 26482 Connector | ||
Shell Size 14 | ||
Orientation Right Angle | ||
Gender Female | ||
Housing Material Zinc Plated Aluminium | ||
Colour Black | ||
Length 30.98mm | ||
Strain Relief No | ||
Series BK4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Mil-C 26482 Series III Bandlock Adaptor
Bandlock Adaptor – Effective for the termination of screens, using tempered bands.
Aluminium Alloy, Zinc Cobalt plated
Straight and 90 degree (Chimney Pot) available
Suitable for overmoulding
Low DC resistance
Rohs compliant
Amphenol MiL-C-26482 Backshells, Relief Clamps
Related links
- Amphenol Limited For Use With MIL-C 26482 Connector
- Amphenol Limited For Use With MIL-C 26482 Connector
- Amphenol Limited For Use With MIL-C 26482 Connector
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-C 38999 Connector
- Amphenol Limited For Use With MIL-C 38999 Connector
