TE Connectivity Female Crimp Crimp Socket Contact, Contact Size 21 AWG, Wire Size 21AWG, 25 AWG
- RS Stock No.:
- 304-954
- Mfr. Part No.:
- 5962-203-04141
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€5.69
(exc. VAT)
€7.00
(inc. VAT)
In Stock
- 626 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.69 | - |
| 10 - 24 | €5.23 | 8% |
| 25 + | €4.61 | 18% |
*price indicative
- RS Stock No.:
- 304-954
- Mfr. Part No.:
- 5962-203-04141
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Socket Contact | |
| Gender | Female | |
| Contact Size | 21 AWG | |
| Current | 100A | |
| Wire Size | 21AWG, 25AWG | |
| Series | DEUTSCH Common Contact | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Socket Contact | ||
Gender Female | ||
Contact Size 21 AWG | ||
Current 100A | ||
Wire Size 21AWG, 25AWG | ||
Series DEUTSCH Common Contact | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The TE Connectivity Socket Terminal is designed for terminating 4 AWG or 21 to 25 mm² wire sizes. It features a 5.7 mm [.225 in] pin diameter and is made of nickel (Ni) for improved durability and corrosion resistance. This terminal ensures secure, reliable connections for wire-to-wire applications, providing excellent conductivity and long-lasting performance.
Indent Crimp
Primary locking is integrated in the housing
EU ELV compliant
RoHS compliant
Related links
- JAE Female Crimp Circular Connector Contact 25 AWG
- TE Connectivity Female Socket Terminal Crimp
- Amphenol Industrial, AT62 Female Socket Contact Crimp
- TE Connectivity Superseal Black Uninsulated Female Spade Connector 1.5 x 0.8 mm Tab Size 21 AWG to 20 AWG
- TE Connectivity, 5960-203-04141 Male Pin Terminal Crimp
- Phoenix Contact C-RCI 1 Insulated Ring Terminal Red
- HARTING Male Crimp Crimp Contact, Wire Size 21AWG
- HARTING Female Crimp Crimp Contact, Wire Size 21AWG
