TE Connectivity Female Wire Circular Connector Contact, Contact Size 22/18 AWG, Wire Size 18AWG, 22 AWG
- RS Stock No.:
- 468-121
- Distrelec Article No.:
- 304-49-313
- Mfr. Part No.:
- 102100-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€2,222.30
(exc. VAT)
€2,733.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,222.30 | €0.444 |
*price indicative
- RS Stock No.:
- 468-121
- Distrelec Article No.:
- 304-49-313
- Mfr. Part No.:
- 102100-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 22/18 AWG | |
| Wire Size | 18AWG, 22AWG | |
| Current | 5A | |
| Series | 10210 | |
| Contact Type | Socket | |
| Contact Plating | Tin Plated | |
| Voltage | 120V | |
| Minimum Operating Temperature | 65°C | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Wire | |
| Maximum Contact Resistance | 12mΩ | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 22/18 AWG | ||
Wire Size 18AWG, 22AWG | ||
Current 5A | ||
Series 10210 | ||
Contact Type Socket | ||
Contact Plating Tin Plated | ||
Voltage 120V | ||
Minimum Operating Temperature 65°C | ||
Contact Material Phosphor Bronze | ||
Termination Type Wire | ||
Maximum Contact Resistance 12mΩ | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity Socket contact is designed for exceptional performance in demanding signal applications. Created with high-quality phosphor bronze and coated in tin (Sn), it ensures robust connectivity for wire sizes ranging from 0.3 to 0.9 mm². The AMPMODU MOD 1 series exemplifies reliability, offering an impressive operational temperature range from -65 to 105 °C. Its low contact resistance of just 12 mΩ contributes to improved efficiency in electric circuits. Additionally, the product meets stringent compliance standards, making it an ideal choice for industries prioritizing safety and sustainability. Engineered for optimal pressure application, this contact guarantees stability and durability, particularly in high-stakes environments, thus enabling seamless signal transmission across various applications.
Crafted from high-quality phosphor bronze for enhanced durability
Tin plating contributes to excellent corrosion resistance
Accommodates a wide range of wire sizes for versatile applications
Designed to withstand extreme temperatures, ensuring longevity
Low contact resistance facilitates efficient electric current flow
Complies with multiple safety regulations, ensuring trustworthy use
Support for wave solder processes simplifies installation
Compatibility with reel packaging makes it convenient for bulk usage
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- TE Connectivity Female Crimp Circular Connector Contact 22 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- RS PRO Male Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 22AWG
- TE Connectivity Female Crimp Contact Wire Size 22AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 22AWG
