TE Connectivity Female Crimp Crimp Socket Contact, Contact Size 12.3 mm, Wire Size 20AWG, 24 AWG

Subtotal (1 reel of 17500 units)*

€2,775.04

(exc. VAT)

€3,413.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€2,775.04€0.159

*price indicative

RS Stock No.:
474-683
Distrelec Article No.:
304-64-539
Mfr. Part No.:
166309-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Socket Contact

Contact Size

12.3 mm

Current

3A

Wire Size

20AWG, 24AWG

Series

AMPMODU

Contact Type

Socket

Length

12.3mm

Contact Plating

Tin Plated

Voltage

250V

Minimum Operating Temperature

65°C

Termination Type

Crimp

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Maximum Contact Resistance

12mΩ

Standards/Approvals

UL E28476, 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, CSA LR7189

COO (Country of Origin):
PL
The TE Connectivity socket contact is engineered for reliability in harsh environments, making it an essential component for various electrical applications. Designed with locking lance contact retention, it ensures optimal performance in discrete wire configurations. The contact features tin plating to withstand corrosion, while its robust design accommodates a wide range of wire sizes and types, enhancing versatility in different setups. With an operating voltage of 250 VAC and appropriate insulation resistance, it guarantees safety and efficiency under demanding conditions. Ideal for power and signal circuits, this contact is part of the AMPMODU IV/V series, catering to the needs of professionals seeking durable and reliable connectivity solutions. Its low termination resistance signifies high performance in energy transfer, making it a go-to choice for critical applications.

Straight contact orientation enhances ease of installation

Utilises crimp termination method for reliable wire connections

Compatible with stranded wire types for versatility

Designed to operate at temperatures from -65°C to 105°C

Offers high applied pressure for secure wire retention

Low halogen content complies with environmental regulations

Reel packaging method enables efficient handling and storage

Compact dimensions support integration into tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy