TE Connectivity Male Crimp Circular Connector Contact, Contact Size 2.36 mm, Wire Size 14AWG, 20 AWG
- RS Stock No.:
- 479-962
- Distrelec Article No.:
- 304-52-945
- Mfr. Part No.:
- 350416-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
€436.08
(exc. VAT)
€536.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €436.08 | €0.055 |
*price indicative
- RS Stock No.:
- 479-962
- Distrelec Article No.:
- 304-52-945
- Mfr. Part No.:
- 350416-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 2.36 mm | |
| Wire Size | 14AWG, 20AWG | |
| Current | 13A | |
| Series | 3504 | |
| For Use With | Commercial Pin and Socket Connectors | |
| Contact Type | Pin | |
| Contact Plating | Tin Plated | |
| Voltage | 600V | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 2.36 mm | ||
Wire Size 14AWG, 20AWG | ||
Current 13A | ||
Series 3504 | ||
For Use With Commercial Pin and Socket Connectors | ||
Contact Type Pin | ||
Contact Plating Tin Plated | ||
Voltage 600V | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pin contact connector is designed for reliability in power applications, ensuring secure wire connections. Constructed from high-quality brass with a robust tin plating, this connector facilitates efficient electrical conductivity while maintaining durability. It accommodates a range of wire sizes, making it a versatile choice for various projects, from commercial setups to industrial applications. With a locking lance contact retention feature, it provides enhanced retention and stability in demanding environments. This connector not only meets crucial safety standards but also offers excellent performance under a wide operating temperature range, making it suitable for diverse usage conditions.
This connector is compatible with a range of wire insulation diameters
Features a crimp termination method that ensures a secure connection to the wire
Designed to withstand high operating voltages, enhancing its versatility in applications
Incorporates a straight contact orientation for straightforward installation
Low halogen content makes it an environmentally friendly choice
The product packaging method allows for efficient handling and distribution
Related links
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 30 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Crimp Extraction Tool Pin Contact Contact size 2.36 mm
- TE Connectivity Male Crimp Pin Terminal Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 16 AWG
