Molex Male/Female Circular Connector Contact
- RS Stock No.:
- 480-183
- Distrelec Article No.:
- 304-64-171
- Mfr. Part No.:
- 1201080015
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
€200.70
(exc. VAT)
€246.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €200.70 | €40.14 |
*price indicative
- RS Stock No.:
- 480-183
- Distrelec Article No.:
- 304-64-171
- Mfr. Part No.:
- 1201080015
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male/Female | |
| Product Type | Circular Connector Contact | |
| Series | 12010 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male/Female | ||
Product Type Circular Connector Contact | ||
Series 12010 | ||
Standards/Approvals No | ||
The TE Connectivity product exemplifies top-tier engineering with its robust design and comprehensive compliance credentials. Crafted for versatility, it finds application across various environments while maintaining an active status that speaks to its reliability. This component is engineered to meet stringent industry regulations, making it a secure choice for those navigating the complexities of product compliance. Featuring exceptional quality, it stands out in the marketplace by not only meeting but exceeding performance expectations, ensuring your projects benefit from innovation. Its sophisticated manufacturing process reflects an unwavering commitment to excellence, providing assurance in both functionality and safety while effectively serving the demands of contemporary electronic systems.
Meets industry-leading compliance standards for safety and reliability
Constructed to support diverse applications with dependable performance
Designed with a focus on engineering integrity that drives quality assurance
Promotes confidence in product choice through rigorous testing and certification
Optimized for low-halogen environments, reinforcing commitment to sustainability
Delivers vital information through comprehensive compliance documentation
Related links
- Souriau Sunbank by Eaton Male/Female Circular Connector Contact, Contact Size 16
- ITT Cannon Female Circular Connector Contact
- Phoenix Contact Circular Connector Screw Socket IP65, IP67
- Amphenol Industrial Female Circular Connector Contact
- TE Connectivity Female Circular Connector Contact, Contact Size 15
- TE Connectivity Female Circular Connector Contact 24 AWG
- Amphenol Industrial Female Circular Connector Contact 0.25 mm²
- Circular Connector Inserts
