TE Connectivity Female Crimp Circular Connector Contact, Wire Size 22AWG, 26 AWG

Subtotal (1 bag of 5600 units)*

€247.73

(exc. VAT)

€304.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€247.73€0.044

*price indicative

RS Stock No.:
503-364
Distrelec Article No.:
304-57-963
Mfr. Part No.:
1-2321921-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Female

Current

3A

Wire Size

22AWG, 26AWG

Series

1-2321921-1

Contact Type

Receptacle

Contact Plating

Tin

Voltage

250V

Contact Material

Phosphor Bronze

Termination Type

Crimp

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
CN
The TE Connectivity receptacle contact is engineered for high-performance applications where reliability and efficiency are paramount. Boasting a robust tin plating, it is designed to maintain conductivity while resisting corrosion, ensuring optimal electrical performance over time. The product supports a wide range of discrete wire sizes, making it versatile for various wiring projects. With an operating voltage of 250 VAC and a temperature range of -30 to 105 °C, this contact is suitable for both industrial and commercial environments. Its crimp termination method allows for a secure connection, while the phosphor bronze material guarantees durability, so it can withstand demanding conditions. The AMP Signal Double Lock series ensures a secure fit, reducing the risk of disconnection in dynamic environments. Designed with user convenience in mind, this receptacle is compliant with various regulations, making it a reliable choice for your electrical needs.

Designed to perform exceptionally under rigorous operational demands

Offers easy compatibility with a broad range of discrete wire sizes

Protects against corrosion with its high-quality tin plating

Features crimp termination for secure and simple wire connections

Constructed with durable phosphor bronze for enhanced product longevity

Satisfies critical compliance standards for added peace of mind

Adaptable to a wide temperature range for diverse application scenarios

Part of the trusted AMP Signal Double Lock series for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy