TE Connectivity Female Crimp Circular Connector Contact, Contact Size 15 mm
- RS Stock No.:
- 504-236
- Distrelec Article No.:
- 304-49-737
- Mfr. Part No.:
- 226781-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€310.74
(exc. VAT)
€382.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €310.74 | €103.58 |
*price indicative
- RS Stock No.:
- 504-236
- Distrelec Article No.:
- 304-49-737
- Mfr. Part No.:
- 226781-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 15 mm | |
| Series | 22678 | |
| For Use With | RG 196, RG 178 | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Not, EU ELV Directive 2000/53/EC with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 15 mm | ||
Series 22678 | ||
For Use With RG 196, RG 178 | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Not, EU ELV Directive 2000/53/EC with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Coaxial socket contact represents the pinnacle of engineering precision and reliability. Designed for seamless integration with wire and cable systems, it features a straight orientation and is plated with gold, ensuring superior conductivity and corrosion resistance. The contact aligns effortlessly with compatible RF cable types, notably RG 178 and RG 196, making it a versatile choice for high-performance applications. Built with robust beryllium copper, both in the shell and contact base materials, it guarantees durability under varying operational conditions. This product facilitates efficient termination through an O-crimp method while securing contact retention within housing snap-in style, thus promoting ease of installation and maintenance. Its compact design is optimised for high-frequency applications, where integrity and performance are paramount.
Constructed from high quality beryllium copper for enhanced durability
Gold plating on the contact mating area offers excellent conductivity
Designed for secure and reliable termination to wire and cable
Snap in retention ensures stable positioning within housings
Lightweight design supports effortless installation without compromising strength
Compatible with multiple RF cable types for versatile applications
Features low halogen content for improved environmental compliance
Related links
- TE Connectivity Female Circular Connector Contact, Contact Size 15
- TE Connectivity Female Crimp Circular Connector Contact, Contact Size 5 mm
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16
- TE Connectivity Female Crimp Circular Connector Contact, Contact Size 2.5 mm
- TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 26AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 10AWG
