TE Connectivity Female Crimp Circular Connector Contact, Contact Size 21.5 mm, Wire Size 1.5mm²
- RS Stock No.:
- 508-820
- Distrelec Article No.:
- 304-51-087
- Mfr. Part No.:
- T2020002015-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
€213.91
(exc. VAT)
€263.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €213.91 | €0.428 |
*price indicative
- RS Stock No.:
- 508-820
- Distrelec Article No.:
- 304-51-087
- Mfr. Part No.:
- T2020002015-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 21.5 mm | |
| Current | 10A | |
| Wire Size | 1.5mm² | |
| Series | T2020 | |
| For Use With | Wire & Cable | |
| Contact Type | Socket | |
| Contact Plating | Silver | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 5mΩ | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 21.5 mm | ||
Current 10A | ||
Wire Size 1.5mm² | ||
Series T2020 | ||
For Use With Wire & Cable | ||
Contact Type Socket | ||
Contact Plating Silver | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Maximum Contact Resistance 5mΩ | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- CN
The TE Connectivity HDC HDD Connector Contacts present a robust solution for electrical connectivity, designed to meet the demands of diverse applications. Engineered with precision, this socket connector ensures reliability through its silver-plated contacts, providing optimal conductivity and resistance to wear. Its compatibility with discrete wire types makes it versatile for various assembly requirements, while the crimp termination method guarantees secure connections. The product efficiently handles a maximum contact current rating of 10 A, ensuring its reliability in power and signal circuit applications. With low contact resistance and strong mechanical properties, the connector excels in performance even under challenging conditions, reflecting TE Connectivitys commitment to quality and innovation.
Engineered for solid and stranded wire types
Bright finish enhances electrical connectivity
Compatible with a variety of wire sizes
Low halogen content complies with environmental standards
Flexible design suitable for both power and signal applications
Utilises a crimp termination method for enhanced stability
Exceptional contact resistance ensures reliable performance
Constructed from high-quality brass for durability
The connector design promotes easy integration in heavy-duty applications
EU RoHS and REACH compliant, meeting stringent environmental regulations
Related links
- TE Connectivity Female Solder Crimp Socket Contact Wire Size 1.5mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 1.5mm², 2.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- TE Connectivity Male Crimp Pin Connector, Wire Size 1.5mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1.5mm², 4 mm²
