TE Connectivity PIN Through Hole Circular Connector Contact, Contact Size 8
- RS Stock No.:
- 508-865
- Mfr. Part No.:
- 1445626-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€171.16
(exc. VAT)
€210.53
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.16 |
*price indicative
- RS Stock No.:
- 508-865
- Mfr. Part No.:
- 1445626-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | PIN | |
| Contact Size | 8 | |
| Termination Method | Through Hole | |
| Series | 14456 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender PIN | ||
Contact Size 8 | ||
Termination Method Through Hole | ||
Series 14456 | ||
- COO (Country of Origin):
- US
The TE Connectivity Rack and panel contact system redefines connectivity solutions, designed specifically for seamless integration into cable-to-panel applications. The product excels in delivering superior performance within a temperature range of -65 to 125 °C, ensuring reliability even in extreme conditions. Engineered for printed circuit board use, it features a front release contact removal style that facilitates easy installation and maintenance. The unique quadrax design enhances signal integrity, while the gold flash plating on the mating area guarantees exceptional conductivity and durability. Ideal for high-performance environments, this contact is tailored for a myriad of signal applications, cementing its reputation as a robust solution for modern connectivity demands.
Designed for cable-to-panel connector systems, facilitating versatile installations
Quadrax design optimises signal integrity for enhanced transmission performance
Gold flash plating ensures durability and superior conductivity
Front release style simplifies maintenance and contact replacement
Optimised for printed circuit board applications, promoting reliable connectivity
Capable of operating in extreme temperature conditions without performance degradation
Quadrax design optimises signal integrity for enhanced transmission performance
Gold flash plating ensures durability and superior conductivity
Front release style simplifies maintenance and contact replacement
Optimised for printed circuit board applications, promoting reliable connectivity
Capable of operating in extreme temperature conditions without performance degradation
Related links
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 8
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14 12 AWG
- Souriau Sunbank by Eaton Male Circular Connector Contact, Contact Size 8
- Bulgin Male Crimp Circular Connector Contact Wire Size 20 → 18 AWG
- Bulgin Female Crimp Circular Connector Contact Wire Size 20 → 18 AWG
- Deutsch Male Crimp Circular Connector Contact Wire Size 10 → 8 AWG
- Deutsch Female Crimp Circular Connector Contact Wire Size 10 → 8 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 10 → 8 AWG
