Souriau Sunbank by Eaton Male Circular Connector Contact, Contact Size 8

Bulk discount available

Subtotal (1 unit)*

€32.28

(exc. VAT)

€39.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€32.28
5 - 24€31.08
25 - 49€29.99
50 - 99€28.97
100 +€28.00

*price indicative

RS Stock No.:
764-2055
Mfr. Part No.:
ELIOA001
Manufacturer:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Male

Contact Size

8

Series

Arinc 600

For Use With

ARINC 600 Series

Contact Material

Fibre Optic

Non Compliant

COO (Country of Origin):
FR

Souriau 8D Series ELIO Optical Contact Convertors, Sealing Plugs - Accessories



Souriau ELIO Fibre Optic Connector,8D Series


Souriau 8D Optical ELIO series connectors are durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These fibre optic connectors feature a threaded coupling are scoop proof and have bayonet locking contact inserts. Souriau 8D ELIO fibre optoc connectors have a high resistance to harsh environmental factors such as shock and temperature extremes and offer over 500 mating and unmating operations, these connectors have been designed to conform to MIL-DTL-38999 and EN3645 standards.

Related links