Phoenix Contact Crimp Crimp Contact, Contact Size 1mm, Wire Size 0.5 → 1 mm²
- RS Stock No.:
- 520-968
- Mfr. Part No.:
- 1084937
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€192.86
(exc. VAT)
€237.22
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €192.86 | €0.386 |
*price indicative
- RS Stock No.:
- 520-968
- Mfr. Part No.:
- 1084937
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Contact Size | 1mm | |
| Wire Size | 0.5 → 1 mm² | |
| Termination Method | Crimp | |
| Series | RC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Contact Size 1mm | ||
Wire Size 0.5 → 1 mm² | ||
Termination Method Crimp | ||
Series RC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is an exceptional solution designed for reliable electrical connections across various applications. Its precision engineered features ensure that it meets the stringent demands of modern technology. This product employs a crimp connection method, ensuring a secure fit that contributes to enhanced performance in automated systems. With a diameter of 1 mm, the design accommodates a diverse range of wire gauges while providing outstanding mechanical stability. The contact material is nickel plated with an additional gold coating, offering excellent conductivity and protection against corrosion, thus prolonging the lifespan of your assemblies.
Enhanced durability for long lasting performance
Highly resistant to vibration and temperature fluctuations
User friendly design allows for easy production monitoring
Cost effective solution ideal for large scale manufacturing
Minimised contact resistance for optimal signal integrity
Complies with EU RoHS substance requirements which ensuring environmental safety
Highly resistant to vibration and temperature fluctuations
User friendly design allows for easy production monitoring
Cost effective solution ideal for large scale manufacturing
Minimised contact resistance for optimal signal integrity
Complies with EU RoHS substance requirements which ensuring environmental safety
Related links
- Phoenix Contact Crimp Crimp Contact Wire Size 0.5 → 1 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.5 → 1 mm²
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 0.5 → 1.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.5 → 1.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.5 → 1.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.5 → 1 mm²
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 0.5 → 1 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.5 → 1 mm²
