- RS Stock No.:
- 123-5671
- Mfr. Part No.:
- 21011009934
- Manufacturer:
- HARTING
20 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.864
(exc. VAT)
€2.293
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €1.864 | €18.64 |
*price indicative |
- RS Stock No.:
- 123-5671
- Mfr. Part No.:
- 21011009934
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Han M12 Power PE Contact Crimp
From Harting, these Han PE contact crimps are gold plated and used with Han M12 Power Connectors.
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Wire Size | 14 AWG |
Termination Method | Crimp |
For Use With | M12 Connector |
Length | 23.2mm |
Contact Plating | Gold |
Contact Material | Copper |
Mounting Type | Cable Mount |
- RS Stock No.:
- 123-5671
- Mfr. Part No.:
- 21011009934
- Manufacturer:
- HARTING