TE Connectivity Female Crimp Circular Connector Contact, Contact Size 20 AWG, Wire Size 8AWG
- RS Stock No.:
- 161-4636
- Mfr. Part No.:
- 1318697-6
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
€1,857.00
(exc. VAT)
€2,284.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €3.714 | €1,857.00 |
*price indicative
- RS Stock No.:
- 161-4636
- Mfr. Part No.:
- 1318697-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 20 AWG | |
| Current | 45A | |
| Wire Size | 8AWG | |
| Series | Dynamic 5000 | |
| For Use With | L Size Receptacle | |
| Contact Type | Receptacle | |
| Length | 23.4mm | |
| Contact Plating | Silver over Nickel | |
| Voltage | 630V ac | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 20 AWG | ||
Current 45A | ||
Wire Size 8AWG | ||
Series Dynamic 5000 | ||
For Use With L Size Receptacle | ||
Contact Type Receptacle | ||
Length 23.4mm | ||
Contact Plating Silver over Nickel | ||
Voltage 630V ac | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
TE Connectivity Dynamic 5000 Crimp Contacts
The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 5000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Silver plated versions of these contacts are also available for use in high amperage applications. Available with a range of wire sizes from 20 AWG to 12 AWG these D-5000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.
Features & Benefits
• Twist resistant box shape design
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Silver plated versions for high amperage applications
• Wire range of wire sizes from 20 AWG to 12 AWG
Product Application Information
The Dynamic 5000 series connectors are designed for use with high current power line applications
TE Connectivity Dynamic 5000 Series
Note
For mating D-5200 Series Housings see stock number 680-1001 typical.
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 8AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 8AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 13AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 13AWG, 17 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 24 → 20 AWG
