TE Connectivity Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 20 AWG
- RS Stock No.:
- 164-8307
- Mfr. Part No.:
- 100503L
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 8000 units)**
€11,101.86
(exc. VAT)
€13,655.29
(inc. VAT)
Temporarily out of stock - back order for despatch 23-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €11,101.86 | €1.388 |
**price indicative
- RS Stock No.:
- 164-8307
- Mfr. Part No.:
- 100503L
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Gender | Female | |
Contact Size | 20 | |
Wire Size | 20 AWG | |
Termination Method | Crimp | |
For Use With | Circular Connector | |
Current Rating | 7.5A | |
Contact Plating | Gold | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Gender Female | ||
Contact Size 20 | ||
Wire Size 20 AWG | ||
Termination Method Crimp | ||
For Use With Circular Connector | ||
Current Rating 7.5A | ||
Contact Plating Gold | ||
Mounting Type Cable Mount | ||
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact...
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20 AWG
- Bulgin Female Crimp Circular Connector Contact Wire Size 24 → 20 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire...
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact...
- TE Connectivity Female Crimp Circular Connector Contact Wire Size...