Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 22 → 20 AWG

Subtotal (1 reel of 25 units)*

€1.40

(exc. VAT)

€1.725

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,650 unit(s) ready to ship from another location
  • Plus 8,250 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
25 +€0.056€1.40

*price indicative

RS Stock No.:
174-9439
Mfr. Part No.:
BBA00010667
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Male

Wire Size

22 → 20 AWG

Termination Method

Crimp

Series

BBA

For Use With

SSL Connectors

Contact Type

Pin

Current Rating

5A

Length

14.5mm

Voltage Rating

250 V ac/dc

Minimum Operating Temperature

-40°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN

Amphenol connector contact


The Amphenol BBA series male, cable mount, crimp termination connector contact. This is for 22-20AWG wire size with pin contact mostly used for electronics applications. It has 5A current rating and uses with SSL connectors.

Features and Benefits


• 250VAC/DC voltage rating
• Length is 14.5mm
• Operating temperature ranges between -40°C and 105°C

Related links