Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 22 → 20 AWG
- RS Stock No.:
- 174-9553
- Mfr. Part No.:
- BBA00010666
- Manufacturer:
- Amphenol Industrial
Subtotal (1 reel of 25 units)*
€2.50
(exc. VAT)
€3.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 08 January 2026
- Plus 5,000 unit(s) shipping from 05 March 2026
- Plus 5,000 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 25 + | €0.10 | €2.50 |
*price indicative
- RS Stock No.:
- 174-9553
- Mfr. Part No.:
- BBA00010666
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Female | |
| Wire Size | 22 → 20 AWG | |
| Termination Method | Crimp | |
| Series | BBA | |
| For Use With | SSL Connectors | |
| Contact Type | Socket | |
| Current Rating | 5A | |
| Length | 12.9mm | |
| Voltage Rating | 250 V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Cable Mount | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Wire Size 22 → 20 AWG | ||
Termination Method Crimp | ||
Series BBA | ||
For Use With SSL Connectors | ||
Contact Type Socket | ||
Current Rating 5A | ||
Length 12.9mm | ||
Voltage Rating 250 V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Cable Mount | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Amphenol connector contact
The Amphenol BBA series female, cable mount, crimp termination connector contact. This is for 22-20AWG wire size with pin contact mostly used for electronics applications. It required 5A current rating and use with SSL connectors.
Features and Benefits
• 250VAC/DC voltage rating
• Length is 12.9mm
• Operating temperature ranges between -40°C and 105°C
• Length is 12.9mm
• Operating temperature ranges between -40°C and 105°C
Related links
- Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 22 → 20 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 22 → 20 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 22 → 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22 → 20 AWG
- binder Female Crimp Circular Connector Contact Wire Size 22 → 20 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 22 → 20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 22 → 20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 22 → 20 AWG
