Souriau Sunbank by Eaton Male Solder Circular Connector Contact, Contact Size 16, Wire Size 14 AWG
- RS Stock No.:
- 190-3068
- Mfr. Part No.:
- CM16PS10MQ
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 pack of 500 units)*
€357.58
(exc. VAT)
€439.82
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 1 | €357.58 | €0.715 |
| 2 - 3 | €347.57 | €0.695 |
| 4 + | €338.27 | €0.677 |
*price indicative
- RS Stock No.:
- 190-3068
- Mfr. Part No.:
- CM16PS10MQ
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 | |
| Wire Size | 14 AWG | |
| Current | 13A | |
| Series | CL | |
| For Use With | Clipper Series Connectors | |
| Contact Type | Signal | |
| Length | 16mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 750 V | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Maximum Contact Resistance | 10mΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 16 | ||
Wire Size 14 AWG | ||
Current 13A | ||
Series CL | ||
For Use With Clipper Series Connectors | ||
Contact Type Signal | ||
Length 16mm | ||
Contact Plating Gold over Nickel | ||
Voltage 750 V | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Maximum Contact Resistance 10mΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Solder Contacts
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.
Related links
- Souriau Sunbank by Eaton Male Solder Circular Connector Contact Wire Size 14 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 14 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 14 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16 → 14 AWG
- Souriau Sunbank by Eaton Male Solder Circular Connector Contact Wire Size 20 → 16 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18 → 14 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 14 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 16 → 14 AWG
