TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 15 AWG
- RS Stock No.:
- 190-3181
- Mfr. Part No.:
- 1-163082-0
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 68 units)*
€73.848
(exc. VAT)
€90.848
(inc. VAT)
In Stock
- 136 unit(s) ready to ship from another location
- Plus 204 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 68 - 68 | €1.086 | €73.85 |
| 136 + | €1.032 | €70.18 |
*price indicative
- RS Stock No.:
- 190-3181
- Mfr. Part No.:
- 1-163082-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Contact Size | 16 | |
| Wire Size | 18 → 15 AWG | |
| Termination Method | Crimp | |
| Series | Type III+ | |
| Contact Type | Signal | |
| Length | 31.5mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Mounting Type | Panel Mount | |
| Series Number | 1163082 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Contact Size 16 | ||
Wire Size 18 → 15 AWG | ||
Termination Method Crimp | ||
Series Type III+ | ||
Contact Type Signal | ||
Length 31.5mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Mounting Type Panel Mount | ||
Series Number 1163082 | ||
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
Note
Stock number 782-9851 is a reel of 4000 pieces.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Related links
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 18 → 15 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18 → 15 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18 → 15 AWG, 16 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16 AWG, 18 → 15 AWG
- TE Connectivity Female Crimp Circular Connector Contact, Wire Size 18 → 15 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 18 → 14 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18 → 14 AWG
