- RS Stock No.:
- 190-3418
- Mfr. Part No.:
- 192991-0497
- Manufacturer:
- ITT Cannon
1500 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€1.43
(exc. VAT)
€1.76
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | €1.43 | €143.00 |
*price indicative |
- RS Stock No.:
- 190-3418
- Mfr. Part No.:
- 192991-0497
- Manufacturer:
- ITT Cannon
Technical data sheets
Legislation and Compliance
Product Details
Three Piece Inserts (contacts)
Machined construction
Gold plated inserts
Resistant to damage from misalignment and the use of test probes
Colour-coded retention springs for easy identification
Current rating 13A
Gold plated inserts
Resistant to damage from misalignment and the use of test probes
Colour-coded retention springs for easy identification
Current rating 13A
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 20 |
Wire Size | 20 AWG |
Termination Method | Crimp |
Series | QM |
For Use With | TNM Connector |
Current Rating | 13A |
Length | 18.2mm |
Contact Plating | Gold |
Voltage Rating | 250 V ac |
Contact Material | Brass |
Maximum Contact Resistance | 5mΩ |
Minimum Operating Temperature | -55°C |
Mounting Type | Chassis Mount |
Maximum Operating Temperature | +105°C |