ITT Cannon Female Solder Circular Connector Contact
- RS Stock No.:
- 190-3434
- Mfr. Part No.:
- T3P16FS1LY / 192900-0635
- Manufacturer:
- ITT Cannon
Bulk discount available
Subtotal (1 pack of 100 units)**
€120.20
(exc. VAT)
€147.80
(inc. VAT)
1800 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 - 100 | €1.202 | €120.20 |
200 - 200 | €1.154 | €115.40 |
300 - 300 | €1.108 | €110.80 |
400 - 400 | €1.064 | €106.40 |
500 + | €1.01 | €101.00 |
**price indicative
- RS Stock No.:
- 190-3434
- Mfr. Part No.:
- T3P16FS1LY / 192900-0635
- Manufacturer:
- ITT Cannon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ITT Cannon | |
Gender | Female | |
Termination Method | Solder | |
Series | TNA | |
Contact Type | Signal | |
Length | 18.26mm | |
Contact Plating | Gold | |
Contact Material | Brass | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Manufacturer ITT Cannon | ||
Gender Female | ||
Termination Method Solder | ||
Series TNA | ||
Contact Type Signal | ||
Length 18.26mm | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Mounting Type Cable Mount | ||
Related links
- ITT Cannon TNA Series, Female Solder Circular Connector Contact
- ITT Cannon Female Solder Circular Connector Contact
- ITT Cannon Male Solder Circular Connector Contact, Wire Size 16 AWG
- ITT Cannon Male Solder Circular Connector Contact, Wire Size 26 → 14 AWG
- ITT Cannon T3P Series Wire size 16 AWG
- ITT Cannon Female Crimp Circular Connector Contact, Contact Size 16 → 18AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 18 → 16 AWG
- RS PRO Female Solder Circular Connector Contact Wire Size 26 → 22 AWG