Souriau Sunbank by Eaton Male Crimp PCB Connector Housing, Contact Size 16, Wire Size 0.82 → 1.50 MM²
- RS Stock No.:
- 199-9858
- Mfr. Part No.:
- SM16M11D70
- Manufacturer:
- Souriau Sunbank by Eaton
Subtotal (1 reel of 3000 units)*
€1,949.98
(exc. VAT)
€2,398.48
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,949.98 | €0.65 |
*price indicative
- RS Stock No.:
- 199-9858
- Mfr. Part No.:
- SM16M11D70
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Male | |
| Contact Size | 16 | |
| Wire Size | 0.82 → 1.50 MM² | |
| Termination Method | Crimp | |
| Series | SC/SM series | |
| For Use With | Male Contact | |
| Current Rating | 13A | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Male | ||
Contact Size 16 | ||
Wire Size 0.82 → 1.50 MM² | ||
Termination Method Crimp | ||
Series SC/SM series | ||
For Use With Male Contact | ||
Current Rating 13A | ||
- COO (Country of Origin):
- US
The SOURIAU SC/SM series formed and stamped contacts are two piece strip and formed crimp snap-in sockets and pin. It consist of a crimp body made of stainless steel and high conductive copper alloy keeping spring featuring retention in the housing cavity and a closed entry socket to avert probe damage. The connector has current rating of 13A & 750 volt of working voltage.
Contact Size 16
Wire Size 0.82 → 1.50 MM²
Termination Method Crimp
Series SC/SM series
For Use With Male Contact
Wire Size 0.82 → 1.50 MM²
Termination Method Crimp
Series SC/SM series
For Use With Male Contact
Related links
- Souriau Sunbank by Eaton Crimp PCB Connector Housing Wire Size 0.82 → 1.50 MM²
- Souriau Sunbank by Eaton Female Crimp PCB Connector Housing Wire Size 0.82 → 1.50 MM²
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16 → 14 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 14 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20 → 16 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24 AWG
