Souriau Sunbank by Eaton Female Crimp PCB Connector Housing, Contact Size 16, Wire Size 0.82 → 1.50 MM²

Bulk discount available

Subtotal (1 bag of 10 units)*

€5.82

(exc. VAT)

€7.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,260 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 90€0.582€5.82
100 - 990€0.521€5.21
1000 +€0.452€4.52

*price indicative

RS Stock No.:
199-9874
Mfr. Part No.:
SC16M1TK6
Manufacturer:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Female

Contact Size

16

Wire Size

0.82 → 1.50 MM²

Termination Method

Crimp

Series

SC/SM series

For Use With

Female Contact

Current Rating

13A

COO (Country of Origin):
US
2

The SOURIAU SC/SM series formed and stamped contacts are two piece strip and formed crimp snap-in sockets and pin. It consist of a crimp body made of stainless steel and high conductive copper alloy keeping spring featuring retention in the housing cavity and a closed entry socket to avert probe damage.

Available with a wide range of plating which can help the electrical performance
The connector has a Current rating of 13A
750 voltes of working voltage
Contact resistance for this series is around 6m Ohm

Related links