Amphenol Industrial Female Crimp Crimp Socket Contact, Contact Size 20, Wire Size 22 → 20

Subtotal (1 reel of 3000 units)*

€687.00

(exc. VAT)

€846.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.229€687.00

*price indicative

RS Stock No.:
204-4114
Mfr. Part No.:
SS20W1F
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Female

Contact Size

20

Wire Size

22 → 20

Termination Method

Crimp

Series

SS20W1XX

For Use With

Female connectors using #20 contacts

Current Rating

5A

COO (Country of Origin):
CN
The Amphenol Socket Contact, Stamped is of Size 20, Gold Flash, Wire Range 0.34-0.50mm² 20-22AWG, 5A.

Contact Type Crimp
Resistance <15m ohms

Related links