Amphenol Industrial Female Crimp Crimp Socket Contact, Contact Size 20, Wire Size 22 → 20

Subtotal (1 bag of 500 units)*

€399.50

(exc. VAT)

€491.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.799€399.50

*price indicative

RS Stock No.:
204-4122
Mfr. Part No.:
MS20W23F
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Female

Contact Size

20

Wire Size

22 → 20

Termination Method

Crimp

Series

MS20W23xx

For Use With

Female connectors using #20 contacts

Current Rating

7.5A

COO (Country of Origin):
CN
The Amphenol Socket Contact is of Size 20, Machined, Gold Flash, Wire Range .34-.50mm², 20-22 AWG.

Resistance <15m ohms
Contact Type Crimp

Related links