ITT Cannon Female Crimp Circular Connector Contact, Wire Size 26 awg

Bulk discount available

Subtotal (1 bag of 100 units)*

€277.50

(exc. VAT)

€341.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 400€2.775€277.50
500 - 900€2.599€259.90
1000 - 1900€2.504€250.40
2000 - 4900€2.464€246.40
5000 +€2.423€242.30

*price indicative

RS Stock No.:
237-4163
Mfr. Part No.:
T3P26FC1LX / 192991-0054
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Gender

Female

Wire Size

26 awg

Termination Method

Crimp

Series

T3P

For Use With

ITT Canon Trident Series Circular Connector

Current Rating

13A

COO (Country of Origin):
DE
The ITT Cannon T3T series is the machined crimp contacts and the gender of this contact is the female. The material used for the contact is the brass with standard wire size for this contact is the 26 AWG.

13 A current rating
Separate contact and retention spring
Up to 500 mating cycles
Variety of plating options

Related links