ITT Cannon Male Crimp Circular Connector Contact, Wire Size 16 awg
- RS Stock No.:
- 237-4175
- Mfr. Part No.:
- T3P16MC1LY / 192991-0084
- Manufacturer:
- ITT Cannon
Bulk discount available
Subtotal (1 bag of 100 units)**
€160.40
(exc. VAT)
€197.30
(inc. VAT)
500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 - 400 | €1.604 | €160.40 |
500 - 900 | €1.512 | €151.20 |
1000 - 2400 | €1.46 | €146.00 |
2500 + | €1.42 | €142.00 |
**price indicative
- RS Stock No.:
- 237-4175
- Mfr. Part No.:
- T3P16MC1LY / 192991-0084
- Manufacturer:
- ITT Cannon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ITT Cannon | |
Gender | Male | |
Wire Size | 16 awg | |
Termination Method | Crimp | |
Series | T3P | |
For Use With | ITT Canon Trident Series Circular Connector | |
Current Rating | 13A | |
Select all | ||
---|---|---|
Manufacturer ITT Cannon | ||
Gender Male | ||
Wire Size 16 awg | ||
Termination Method Crimp | ||
Series T3P | ||
For Use With ITT Canon Trident Series Circular Connector | ||
Current Rating 13A | ||
Related links
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 16 awg
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 16 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 16 → 14 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 18 → 16 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 20 → 16 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 26 awg
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 20 awg
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 24 awg