TE Connectivity Female Crimp Circular Connector Contact, Contact Size 20 AWG, Wire Size 17AWG, 20 AWG

Get a bulk buy discount

Add 100 more to save €6.60

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.44

(exc. VAT)

€5.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,650 unit(s) ready to ship from another location
  • Plus 4,340 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.444€4.44-
100 - 490€0.378€3.78€6.60
500 +€0.35€3.50€47.00

*price indicative

Packaging Options:
RS Stock No.:
679-7097
Mfr. Part No.:
962998-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Circular Connector Contact

Contact Size

20 AWG

Wire Size

17AWG, 20AWG

Current

13A

Series

AMP

For Use With

5MMD SOCKET CONTACT

Contact Type

Signal

Length

21.2mm

Contact Plating

Tin

Voltage

250V

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Material

Copper Nickel Silicon

Maximum Operating Temperature

90°C

Standards/Approvals

No

Contacts


Single piece, formed construction

Tin plated

Wire Seals are crimped individually with the contact

AMP DIN 72585


Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Vibration proofed

Resistant to physical shock

Wide temperature range

Single wire sealing system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy