Souriau Sunbank by Eaton Male Solder Circular Connector Contact, Contact Size 16, Wire Size 14 AWG
- RS Stock No.:
- 190-3103
- Mfr. Part No.:
- RM20M12E8K
- Manufacturer:
- Souriau Sunbank by Eaton
Subtotal (1 pack of 500 units)*
€570.40
(exc. VAT)
€701.59
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €570.40 | €1.141 |
*price indicative
- RS Stock No.:
- 190-3103
- Mfr. Part No.:
- RM20M12E8K
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 | |
| Current | 7.5A | |
| Wire Size | 14 AWG | |
| Series | RM | |
| For Use With | UTO Series Connector, UTL Series Connector, MSX Series Connector, UTP Series Connector, SMSIP Series Connector, MBG Series Connector, SMS Series Connector, UTS Series Connector, UTG Series Connector, UTV Series Connector | |
| Contact Type | Machined | |
| Length | 34.7mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 750 V | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 16 | ||
Current 7.5A | ||
Wire Size 14 AWG | ||
Series RM | ||
For Use With UTO Series Connector, UTL Series Connector, MSX Series Connector, UTP Series Connector, SMSIP Series Connector, MBG Series Connector, SMS Series Connector, UTS Series Connector, UTG Series Connector, UTV Series Connector | ||
Contact Type Machined | ||
Length 34.7mm | ||
Contact Plating Gold over Nickel | ||
Voltage 750 V | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals No | ||
Souriau Railway RC/RM Machined Contacts
From Souriau, this machined contact is designed with railway connector applications in mind. With a highly conductive copper alloy body, the contact also features a low contact resistance and excellent contact retention.
Features and Benefits:
• Gold Plated Contact
• Locking Spring
• Individual withdrawal force of 0.55N
• Contact Resistance of ≤ 3 MΩ
Souriau Railway RC/RM Machined Contacts
Related links
- Souriau Sunbank by Eaton Male Solder Circular Connector Contact, Contact Size 16
- Souriau Sunbank by Eaton Male Solder Circular Connector Contact Wire Size 20 → 16 AWG
- Souriau Sunbank by Eaton Male Solder Circular Connector Contact Wire Size 14 AWG
- TE Connectivity Male Solder Circular Connector Contact, Contact Size 16
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 18 → 16 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 20 → 16 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 14 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 22 → 20 AWG
