- RS Stock No.:
- 912-0605
- Mfr. Part No.:
- RM16M23GE1K
- Manufacturer:
- Souriau
Temporarily out of stock - back order for despatch 09-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.979
(exc. VAT)
€1.204
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 50 | €0.979 | €48.95 |
100 - 200 | €0.906 | €45.30 |
250 + | €0.87 | €43.50 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 912-0605
- Mfr. Part No.:
- RM16M23GE1K
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau Railway RC/RM Machined Contacts
From Souriau, this machined contact is designed with railway connector applications in mind. With a highly conductive copper alloy body, the contact also features a low contact resistance and excellent contact retention.
Features and Benefits:
• Gold Plated Contact
• Locking Spring
• Individual withdrawal force of 0.55N
• Contact Resistance of ≤ 3 MΩ
• Locking Spring
• Individual withdrawal force of 0.55N
• Contact Resistance of ≤ 3 MΩ
Souriau Railway RC/RM Machined Contacts
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 16 |
Wire Size | 20 → 16 AWG |
Termination Method | Crimp |
Series | RM |
For Use With | MBG Series Connector |
Current Rating | 13A |
Length | 26.9mm |
Contact Plating | Gold over Nickel |
Voltage Rating | 750 V ac |
Contact Material | Brass |
Maximum Contact Resistance | 3mΩ |
Mounting Type | Cable Mount |