Amphenol Limited 62GB MIL-DTL-26482 Male Dust Cap, Shell Size 16, with Zinc Cobalt Plated Finish, Aluminium
- RS Stock No.:
- 454-429
- Mfr. Part No.:
- 62GB-812-16
- Manufacturer:
- Amphenol Limited
Image representative of range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€36.42
(exc. VAT)
€44.80
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €36.42 | - |
| 10 - 24 | €32.82 | 9% |
| 25 - 49 | €30.96 | 14% |
| 50 + | €27.32 | 24% |
*price indicative
- RS Stock No.:
- 454-429
- Mfr. Part No.:
- 62GB-812-16
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Gender | Male | |
| Product Type | Dust Cap | |
| Shell Size | 16 | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-DTL-26482 | |
| Series | 62GB | |
| Panel Mount Fitting | No | |
| Material | Aluminium | |
| Cord Included | Yes | |
| Finish | Zinc Cobalt Plated | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Gender Male | ||
Product Type Dust Cap | ||
Shell Size 16 | ||
Sub Type Dust Cap | ||
Military Standard MIL-DTL-26482 | ||
Series 62GB | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included Yes | ||
Finish Zinc Cobalt Plated | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Dust Cap for Chassis Connectors (Olive Drab)
Dust caps suitable for Amphenol 62GB chassis mounted connectors in the UK Pattern 105 and MIL-C-26482 ranges. A silicone rubber gasket provides sealing to a chassis receptacle. A nylon retention cord is fitted.
Features & Benefits
Suitable for chassis mounted and box-mounted receptacles
Silicone rubber gasket
Nylon retention cord
Product Application Information
62 GB connectors are ideal for use in many military and industrial connector applications. These durable connectors are environmentally sealed, and are resistant to harsh environments and extreme temperatures. The dust cap protects unmated connectors.
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
Related links
- Amphenol Limited 62GB MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 62GB MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 62GB MIL-DTL-26482 Female Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 62GB MIL-DTL-26482 Female Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 812 MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 812 MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 810 MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 810 MIL-DTL-26482 Male Dust Cap with Zinc Cobalt Plated Finish, Aluminium
