TE Connectivity F Female Circular Connector Dust Cap, Shell Size 105
- RS Stock No.:
- 474-535
- Distrelec Article No.:
- 304-64-988
- Mfr. Part No.:
- 2101579-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
€218.29
(exc. VAT)
€268.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €218.29 | €54.573 |
*price indicative
- RS Stock No.:
- 474-535
- Distrelec Article No.:
- 304-64-988
- Mfr. Part No.:
- 2101579-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Female | |
| Shell Size | 105 | |
| Series | F | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Dust Cap | ||
Gender Female | ||
Shell Size 105 | ||
Series F | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Dust cap, designed for receptacles of size 105 in the F series, provides an essential safeguard against environmental contaminants. This product not only ensures protection from dust and debris but also enhances the longevity of your electrical connections by preventing moisture intrusion. Crafted with a focus on durability, the cap is suitable for various applications where reliable performance is critical. With a low halogen content and non-toxic materials, it aligns with contemporary compliance standards, including EU RoHS and REACH regulations. This dust cap promises to be a practical addition to your electrical components, combining functionality with regulatory assurance.
Low halogen content ensures minimal environmental impact
Hand solderable with tin/lead solder for versatile usage
Compliant with multiple international regulations for safety
Prevents moisture and dust ingress for improved durability
Designed specifically for seamless integration with size 105 fittings
Related links
- TE Connectivity F Female Circular Connector Dust Cap, Shell Size 3
- TE Connectivity Male Circular Connector Dust Cap Polybutylene Terephthalate
- TE Connectivity 2823064-1 Female Circular Connector Dust Cap Nylon
- TE Connectivity 207446 Female Dust Cap Thermoplastic
- TE Connectivity Female Dust Cap with Black Finish, Thermoplastic
- TE Connectivity CPC Dust Cap Thermoplastic
- TE Connectivity CPC Dust Cap Thermoplastic
- TE Connectivity Female Dust Cap Nylon
