BERNIER CONNECT CMA Series Protective Cap, Thermoplastic

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€29.10

(exc. VAT)

€35.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€29.10-
10 +€26.947%

*price indicative

RS Stock No.:
675-690
Mfr. Part No.:
CMA BA06MC
Manufacturer:
BERNIER CONNECT
Find similar products by selecting one or more attributes.
Select all

Brand

BERNIER CONNECT

Product Type

Protective Cap

Sub Type

Cap

Series

CMA Series

Material

Thermoplastic

Colour

Black

For Use With

Circular Connectors

COO (Country of Origin):
FR
The BERNIER CONNECT Cap for CMA plug type 5 or L5 with clamp is designed with a locking system and mates with all male connectors of the Bernier CMA line in versions N W X Y Z T and P. It conforms to standards STEI GAM T2 75500 and 501. The operating temperature range is minus 40°C to Plus 105°C. The traction force is greater than 120 N and it provides water tightness rated IP68. The clamp diameter range is 1.6 mm to 18 mm and the maximum weight is 4 g.

Body is MADE of thermoplastic

Micro cable is MADE of stainless steel with a black jacket

Ferrule is MADE of aluminum alloy with black surface treatment

Clamp is MADE of thermoplastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy