Amphenol Industrial Cap Female Circular Connector Dust Cap IP68 Rated, Plastic
- RS Stock No.:
- 215-0889
- Mfr. Part No.:
- CAP-WAAFQCD1
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 5 more to save €0.15
View bulk pricing optionsSubtotal (1 unit)*
€4.24
(exc. VAT)
€5.22
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.24 | - |
| 5 - 9 | €4.21 | €0.15 |
| 10 - 19 | €4.14 | €1.00 |
| 20 - 49 | €4.07 | €3.40 |
| 50 + | €3.50 | €37.00 |
*price indicative
- RS Stock No.:
- 215-0889
- Mfr. Part No.:
- CAP-WAAFQCD1
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Waterproof Cap | |
| Military Standard | No | |
| Series | Cap | |
| IP Rating | IP68 | |
| Panel Mount Fitting | No | |
| Material | Plastic | |
| Cord Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Waterproof Cap | ||
Military Standard No | ||
Series Cap | ||
IP Rating IP68 | ||
Panel Mount Fitting No | ||
Material Plastic | ||
Cord Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol X-lok series mini size waterproof cap for female connector. The cap is made up of the thermoplastic material and metal crimp sleeve.
Push lock available
Black in colour
Related links
- Amphenol Industrial Ceres Female Circular Connector Dust Cap IP68 Rated, Plastic
- Amphenol Industrial Cap Male Circular Connector Dust Cap IP68 Rated, Plastic
- Amphenol Industrial CAP-WB Female Dust Cap IP67 Rated, Plastic
- Phoenix Contact QPD QSK GY 5X6 Protective Cap IP68 Rated, Plastic
- Amphenol Industrial CAP-WB Female Dust Cap IP67 Rated, ABS/Polycarbonate
- Phoenix Contact QPD Protective Cap Plastic
- Amphenol Industrial H4 Female Dust Cap IP68 Rated
- Amphenol Industrial UTX Male Dust Cap IP68 Rated, Tin Plated Copper
