Amphenol Limited 62 GB Female Dust Cap, Shell Size 22

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€62.06

(exc. VAT)

€76.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€62.06-
5 - 9€59.344%
10 +€55.869%

*price indicative

RS Stock No.:
226-8598
Mfr. Part No.:
62GB-813-22
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Dust Cap

Gender

Female

Shell Size

22

Sub Type

Dust Cap

Military Standard

No

Series

62 GB

Panel Mount Fitting

No

Cord Included

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IN
The Amphenol Ltd cap belongs to 62GB series and has 22 shell size.

Mainly used for single hole mounting receptacles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy