Amphenol Aerospace III TV MIL-DTL-38999 Socket Dust Cap, Shell Size 17, with Zinc Finish
- RS Stock No.:
- 226-8721
- Mfr. Part No.:
- D38999/33Z17N
- Manufacturer:
- Amphenol Aerospace
View this category
Temporarily out of stock - back order for despatch 07-08-2023, delivery within 2 working days
Price Each
€23.75
(exc. VAT)
€29.21
(inc. VAT)
units | Per unit |
1 - 4 | €23.75 |
5 - 9 | €23.09 |
10 + | €22.47 |
- RS Stock No.:
- 226-8721
- Mfr. Part No.:
- D38999/33Z17N
- Manufacturer:
- Amphenol Aerospace
- COO (Country of Origin):
- IN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Amphenol India metal protection cap has 17 shell size. It has zinc nickel plating.
Washer type
Specifications
Attribute | Value |
Gender | Socket |
Shell Size | 17 |
Military Standard | MIL-DTL-38999 |
Series | III TV |
Finish | Zinc |