Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap, Shell Size 13, with Zinc Plated Finish
- RS Stock No.:
- 226-8720
- Distrelec Article No.:
- 303-84-692
- Mfr. Part No.:
- D38999/33Z13R
- Manufacturer:
- Amphenol Aerospace
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€16.37
(exc. VAT)
€20.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.37 | - |
| 5 - 9 | €15.78 | 3% |
| 10 + | €15.36 | 6% |
*price indicative
- RS Stock No.:
- 226-8720
- Distrelec Article No.:
- 303-84-692
- Mfr. Part No.:
- D38999/33Z13R
- Manufacturer:
- Amphenol Aerospace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Gender | Female | |
| Product Type | Dust Cap | |
| Shell Size | 13 | |
| Military Standard | MIL-DTL-38999 | |
| Series | III TV | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Gender Female | ||
Product Type Dust Cap | ||
Shell Size 13 | ||
Military Standard MIL-DTL-38999 | ||
Series III TV | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Amphenol India metal protection cap has 13 shell size. It has zinc nickel plating.
Eyelet type
Related links
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Limited III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Limited D38999 MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
